Analog circuit IC featuring a single function and hybrid technology. Operates within an industrial temperature range of -40°C to 100°C, with a nominal supply voltage of 28V, supporting a range of 14V to 36V. Housed in a 9-terminal JEDEC package code R-XDMA-P9, measuring 55.88mm in width and 57.91mm in length, with dual terminal positions.
Vicor M-FIAM5BH22 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BH22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.