This 9-pin IC from Vicor features a dual-function design with a maximum operating temperature of 100°C and a supply voltage range of 14 to 36V. The device has a temperature grade of OTHER and a JEDEC package code of R-XDMA-P9. It measures 55.88mm in width and 57.91mm in length, with a pin count of 9 and 1 function. The terminal position is dual and the package type is PACKAGE-9.
Vicor M-FIAM5BM21 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 55.88 |
| Length | 57.91 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor M-FIAM5BM21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.