
The Vicor VI Chip BCM module features a 95.4% efficiency rating and includes a UVLO feature. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The module has a maximum input voltage of 330V and a maximum output current of 7A. It is packaged in a surface mount module with a package quantity of one.
Vicor MBCM270F338M235A00 technical specifications.
| Package/Case | Module |
| Efficiency | 95.4% |
| Features | UVLO |
| Height | 0.26inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 330V |
| Min Input Voltage | 240V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7A |
| Max Power Dissipation | 236W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® |
| Voltage - Output 1 | 33.75V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor MBCM270F338M235A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
