
The Vicor VI Chip BCM 270W DC-DC converter is a high-efficiency module with a single output of 45V. It features a maximum power dissipation of 270W and an efficiency of 96%. The module has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is compliant with RoHS regulations. The converter has a maximum input voltage of 330V and a minimum input voltage of 230V.
Vicor MBCM270F450M270A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Input Voltage | 330V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 270W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® (270W) |
| Voltage - Output 1 | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vicor MBCM270F450M270A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.