
The VI Chip BCM 270W DC-DC converter module features a 96% efficiency and 4.242kV isolation voltage. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 270W. The module is RoHS compliant and has a maximum output current of 6A. It is packaged in a module format for through-hole mounting and is available in a tray packaging.
Vicor MBCM270T450M270A00 technical specifications.
| Package/Case | Module |
| Efficiency | 96% |
| Features | UVLO |
| Isolation Voltage | 4.242kV |
| Max Input Voltage | 330V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® BCM® (270W) |
| Voltage - Output 1 | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vicor MBCM270T450M270A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
