Hybrid DC-DC regulated power supply module featuring a single output and 500W power capability. Designed for board mounting, this component operates across a wide temperature range from -55°C to 125°C, meeting military temperature grade specifications. It accepts an input voltage from 160V to 420V and utilizes a 9-terminal configuration within a JEDEC R-XDMA-T9 package measuring 22.8mm in width and 47.91mm in length.
Vicor MDCM270P280M500A40 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 22.8 |
| Length | 47.91 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 420 |
| Input Voltage-Min | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MDCM270P280M500A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.