Board mount DC-DC converter, 320W output power, featuring a single regulated output. Operates with an input voltage range of 16V to 50V. This hybrid module offers a maximum operating temperature of 95°C and is housed in a 9-terminal package with dual terminal positioning. Dimensions are 22.8mm width and 38.72mm length.
Vicor MDCM28AP280M320A50 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 22.8 |
| Length | 38.72 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MDCM28AP280M320A50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.