
EMI/RFI data line filter designed for robust performance across a wide temperature range, operating from -55°C to 125°C. This single-function filter features a compact form factor with dimensions of 44.6mm length, 35.5mm width, and 9.3mm height.
Vicor MFM1714B50M50C5M08 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 35.5 |
| Length | 44.6 |
| Number of Functions | 1 |
| Height | 9.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MFM1714B50M50C5M08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.