This Vicor MI-AIM-I1 IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-XDFM-P9. The IC is designed for industrial applications and has a temperature grade of industrial.
Vicor MI-AIM-I1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 140 |
| Input Voltage-Min | 85 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.60.12 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-AIM-I1 to view detailed technical specifications.
No datasheet is available for this part.