The Vicor MI-AIM-M1 is a board mount DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 9-terminal module package and has a single output. The converter operates within an input voltage range of 85 to 140 volts.
Vicor MI-AIM-M1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 140 |
| Input Voltage-Min | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-AIM-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.