The MI-J2Y-MY DC/DC converter from Vicor operates over a temperature range of -55 to 100 degrees Celsius. It features a single output and a maximum input voltage of 50V. The device has a 9-pin R-PDMA-P9 package and is designed for board mount applications. The converter exhibits a maximum line regulation of 0.2% and a maximum load regulation of 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor MI-J2Y-MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MI-J2Y-MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.