
Surface mount data line filter, LGA package, featuring 1 function and a 7A current rating. Operates across a -55°C to 125°C temperature range with a 28V rating. Designed for DC applications with flat termination.
Vicor MQPI-18LP technical specifications.
| Application(s) | DC |
| Package/Case | LGA |
| Current Rating | 7A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Picor® QuietPower® |
| Termination | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor MQPI-18LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
