Vicor MR028B036M012FPT technical specifications.
| Number of Terminals | 22 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N22 |
| Width | 48.6 |
| Length | 55.7 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 16.5 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MR028B036M012FPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.