Vicor MVA-FIAM5BM-C technical specifications.
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 119.4 |
| Package Width (mm) | 92 |
| Seated Plane Height (mm) | 20.6 |
| Mounting | Screw |
| Category | Front End Module |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor MVA-FIAM5BM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.