Vicor MVA-FIAM9H technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P29 |
| Width | 92 |
| Length | 119.4 |
| Pin Count | 29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.60.18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MVA-FIAM9H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.