Vicor MVTM36BF030M040B00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J18 |
| Width | 22 |
| Length | 32.5 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 26 |
| Height | 6.73 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MVTM36BF030M040B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.