Regulated DC-DC converter module, 120W, 1 output, operating from a 26-50VDC input range. Features a hybrid topology and an SMD-18 package with 18 dual terminals. Designed for military temperature grade applications, with a wide operating temperature range from -55°C to 125°C. This RoHS compliant component measures 22mm in width and 32.5mm in length.
Vicor MVTM36BF240M005A00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-J18 |
| Width | 22 |
| Length | 32.5 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor MVTM36BF240M005A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.