
The Vicor P024F048T12AL is a 56-pin full-chip DC/DC converter with a package family name of Full-Chip and a seated plane height of 6.73mm. It is a surface mount device with a package length of 32.5mm and a package width of 22mm. The converter operates within a minimum input voltage of 18V and a maximum input voltage of 36V, producing an output voltage of 26 to 55V. It has a maximum output power of 120W and a maximum output current of 2.5A.
Vicor P024F048T12AL technical specifications.
| Package Family Name | Full-Chip |
| Package/Case | Full-Chip |
| Package Description | Surface Mount Device |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 32.5 |
| Package Width (mm) | 22 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 26 to 55V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 120W |
| Maximum Output Current | 2.5A |
| Cage Code | 67131 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor P024F048T12AL to view detailed technical specifications.
No datasheet is available for this part.