Vicor P024T048T12AL technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 32.5 |
| Package Width (mm) | 22 |
| Package Height (mm) | 6.72 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Through Hole |
| Isolation | Non-Isolated |
| Type | Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 48V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 120W |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor P024T048T12AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.