Vicor P028F036M09AL technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 32 |
| Package Width (mm) | 22 |
| Package Height (mm) | 6.2 |
| Mounting | Surface Mount |
| Category | Pre-Regulator Module |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 67131 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vicor P028F036M09AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.