Vicor PC1-02B-12-G technical specifications.
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 66.7A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PFC Micro™ |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PC1-02B-12-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.