Vicor PC1-02B-28-G technical specifications.
| Approvals | CE |
| Height | 1.86inch |
| Isolation Voltage | 4.242kV |
| Length | 10.24inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 28.6A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PFC |
| Voltage - Output 1 | 28V |
| Width | 5.06inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PC1-02B-28-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.