Vicor PFM4414VB6M24D0T04 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 16.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 92(Typ)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.3% |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor PFM4414VB6M24D0T04 to view detailed technical specifications.
No datasheet is available for this part.