Vicor PI2002-00-QEIG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4A |
| Max Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 3.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cool-ORing® |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2002-00-QEIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.