Vicor PI2007-00-QEIG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Rated Current-Max | 4A |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-ORing® |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2007-00-QEIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
