Vicor PI3106-00-EVAL1 technical specifications.
| Lead Free | Lead Free |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3106-00-EVAL1 to view detailed technical specifications.
No datasheet is available for this part.