
60W DC-DC regulated power supply module, board mount, surface mount package. Features 18V output voltage, 4.2A maximum output current, and 89% efficiency. Operates from a 41V to 57V input range with 2.25kV isolation voltage. Includes UVLO, OVP, OCP, and OTP protection. Rated for 60W maximum power dissipation and operates between -40°C and 125°C.
Vicor PI3110-01-HVIZ technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 57V |
| Min Input Voltage | 41V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 60W |
| Output Voltage | 19.8V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Voltage - Output 1 | 18V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3110-01-HVIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.