Vicor PI3302-00-BGIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 123 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B123 |
| Width | 10.5 |
| Length | 14.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PI3302-00-BGIZ to view detailed technical specifications.
No datasheet is available for this part.