High-efficiency DC/DC switching regulator with a maximum output current of 8A. Features a fixed or adjustable output voltage of 12V and a maximum switching frequency of 650kHz. Operates across a wide temperature range from -40°C to 125°C with up to 98% efficiency. Surface-mount LGA package, lead-free, and RoHS compliant.
Vicor PI3303-00-LGIZ technical specifications.
| Package/Case | LGA |
| Efficiency | 98% |
| Lead Free | Lead Free |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-Power® |
| Switching Frequency-Max | 650kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3303-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
