Vicor PI3305-20-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor®, Cool-Power® |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3305-20-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
