Vicor PI3421-00-LGIZ technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 550kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3421-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
