Vicor PI3422-00-LGIZ technical specifications.
| Package/Case | LGA |
| Efficiency | 94% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 650kHz |
| Voltage - Output 1 | 2.5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3422-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
