
High-efficiency DC/DC switching regulator with 96.2% peak efficiency. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a wide input voltage range of 8V to 18V, delivering a 3.3V output voltage and up to 15A maximum output current. Designed for surface mount applications in an LGA package, this component offers a maximum power dissipation of 75W and a switching frequency up to 700kHz. It is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Vicor PI3424-00-LGIZ technical specifications.
| Package/Case | LGA |
| Efficiency | 96.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Picor® Cool-Power® |
| Switching Frequency-Max | 700kHz |
| Voltage - Output 1 | 5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI3424-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
