
The Vicor PI3740-00-BGIZ is an industrial DC/DC controller with a maximum operating temperature of 115 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B108 and a terminal position of BOTTOM. The device has a width of 10.5mm and a length of 14.5mm. It operates within an input voltage range of 8V to 60V and is designed for industrial applications.
Vicor PI3740-00-BGIZ technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 108 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B108 |
| Width | 10.5 |
| Length | 14.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PI3740-00-BGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.