
Industrial-grade DC-DC regulated power supply module featuring a single output. Operates across a wide temperature range from -40°C to 115°C. Accepts input voltages from 21V to 60V. Hybrid construction with BOTTOM terminal position. Utilizes an R-XBGA-N JEDEC package code.
Vicor PI3741-00-LGIZ technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PI3741-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.