The PI3741-01-LGIZ is a high-efficiency, wide-range DC-DC Zero-Voltage Switching (ZVS) Buck-Boost Regulator. It integrates a controller, power switches, and support components within a high-density 10x14 mm System-in-Package (SiP). Utilizing a ZVS topology, the regulator achieves high power density and efficiency while requiring only an external inductor and minimal capacitors to form a complete power conversion solution. It is designed for point-of-load applications requiring wide input and output voltage ranges.
Vicor PI3741-01-LGIZ technical specifications.
| Input Voltage Range | 21 - 60V |
| Output Voltage Range | 36 - 54V |
| Output Power | 150W |
| Peak Efficiency | 97% |
| Switching Frequency | 1MHz |
| Operating Temperature Range | -40 to 115°C |
| Number of Terminals | 108 |
| Output Current | 6A |
| Dimensions | 14.0 x 10.0 x 2.56mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Vicor PI3741-01-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.