Vicor PI60-04-FPIZ technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.5mR |
| Inductance | 125nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 55A |
| Series | PI60-XX |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI60-04-FPIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
