Vicor PI60-05-FPIZ technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.5mR |
| Height - Seated (Max) | 0.252inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.382inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 40A |
| Series | Picor® Cool-Power® |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.319inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI60-05-FPIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
