The PM1-03B-28-G is a 28V AC/DC power supply from Vicor with an efficiency of 80% and a maximum output current of 53.6A. It has a maximum power dissipation of 1.5kW and operates within a temperature range of -20°C to 65°C. The power supply is chassis mount and has a height of 1.72 inches, length of 12.49 inches, and width of 6 inches. It meets CE approval standards.
Vicor PM1-03B-28-G technical specifications.
| Approvals | CE |
| Efficiency | 80% |
| Height | 1.72inch |
| Isolation Voltage | 4.242kV |
| Length | 12.49inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 53.6A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PFC |
| Voltage - Output 1 | 28V |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PM1-03B-28-G to view detailed technical specifications.
No datasheet is available for this part.