Vicor PR036A480T012FP technical specifications.
| Number of Terminals | 15 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X15 |
| Pin Count | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PR036A480T012FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.