Vicor PRM48AF480M400A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.5% |
| Features | UVLO |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® (400W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48AF480M400A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.