
400W DC-DC regulated power supply module, featuring a single 48V output and 8.33A maximum output current. This hybrid module offers 97.5% efficiency and operates from a 36V to 75V input range. Designed for surface mount applications, it boasts a compact 1.28" x 0.87" x 0.26" profile. Operating temperature range is -40°C to 125°C, with UVLO protection and lead-free construction.
Vicor PRM48AF480T400A00 technical specifications.
| Package/Case | Module |
| Efficiency | 97.5% |
| Features | UVLO |
| Height | 0.26inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® |
| Voltage - Output 1 | 48V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48AF480T400A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
