600W DC-DC power supply module featuring a single output. This analog integrated circuit operates with a nominal supply voltage of 48V, accommodating a range from 38V to 55V. The module utilizes a QUAD terminal position within an R-XQMA-J JEDEC package.
Vicor PRM48BF480T600A00 technical specifications.
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQMA-J |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 55 |
| Supply Voltage-Min (Vsup) | 38 |
| Number of Outputs | 1 |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 38 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor PRM48BF480T600A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.