Vicor PRM48DH480T250A03 technical specifications.
| Package Family Name | Half-Chip |
| Package/Case | Half-Chip |
| Package Description | Surface Mount Device |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 22 |
| Package Width (mm) | 16.5 |
| Seated Plane Height (mm) | 6.73 |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Step Down|Step Up |
| Number of Outputs | 1 |
| Minimum Input Voltage | 38V |
| Output Voltage | 5 to 55V |
| Maximum Input Voltage | 60V |
| Maximum Output Power | 145W |
| Maximum Output Current | 3.2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor PRM48DH480T250A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.