Vicor PRM48JT480M500A00 technical specifications.
| Efficiency | 97.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Max Input Voltage | 55V |
| Min Input Voltage | 45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VI Chip® PRM® (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vicor PRM48JT480M500A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.