Ferrite chip filter designed for DC applications, featuring a 7A current rating and an 80V breakdown voltage. This 10-pin LGA package component offers EMI/RFI filtering for data lines. It is lead-free and RoHS compliant, contributing to environmentally conscious designs.
Vicor QPI-12LZ technical specifications.
| Application(s) | DC |
| Current Rating | 7A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-12LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.