
Analog circuit IC featuring a single function, designed for DC applications. Surface mountable in an LGA package with flat termination, this component offers a current rating of 14A. Operating across a temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Vicor QPI-5LZ technical specifications.
| Application(s) | DC |
| Package/Case | LGA |
| Current Rating | 14A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-5LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.