Vicor QPI-8LZ technical specifications.
| Application(s) | DC |
| Package/Case | LGA |
| Current Rating | 6A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Picor® QuietPower® |
| RoHS | Compliant |
Download the complete datasheet for Vicor QPI-8LZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
