The UP1-JZZZ-CSG is a 48V AC/DC power supply from Vicor, offering 92% efficiency and a maximum operating temperature of 65°C. It is designed for rack mounting and has a maximum output current of 27.08A. The power supply is CE and cURus approved, making it suitable for various applications. It is also lead-free, ensuring compliance with environmental regulations.
Vicor UP1-JZZZ-CSG technical specifications.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 27.08A |
| Max Power Dissipation | 1.3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 48V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor UP1-JZZZ-CSG to view detailed technical specifications.
No datasheet is available for this part.