Vicor URAM2C21 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Output Power | 7.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MicroRAM™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor URAM2C21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
